JST, GWE Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 122-5203
- Mfr. Part No.:
- GWE2.5-8
- Manufacturer:
- JST
Get a bulk buy discount
Add 200 more to save €0.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €0.082 | €8.20 | - |
| 200 - 200 | €0.079 | €7.90 | €0.60 |
| 300 + | €0.076 | €7.60 | €1.80 |
*price indicative
- RS Stock No.:
- 122-5203
- Mfr. Part No.:
- GWE2.5-8
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 14mm | |
| Series | GWE | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 2.5mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 14mm | ||
Series GWE | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 2.5mm² | ||
Terminal Material Copper | ||
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- JST 12 mm Pin Length Black from 1 AWG to 10 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Grey to 14 AWG Wire Size
