JST, WE Uninsulated Crimp Bootlace Ferrule, 15 mm Pin Length, 3.5 mm Pin Diameter to 10 AWG Wire Size
- RS Stock No.:
- 122-5219
- Mfr. Part No.:
- WE6-15
- Manufacturer:
- JST
Get a bulk buy discount
Add 200 more to save €1.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€19.40
(exc. VAT)
€23.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €0.194 | €19.40 | - |
| 200 - 200 | €0.188 | €18.80 | €1.20 |
| 300 - 300 | €0.184 | €18.40 | €3.00 |
| 400 - 400 | €0.178 | €17.80 | €6.40 |
| 500 + | €0.17 | €17.00 | €12.00 |
*price indicative
- RS Stock No.:
- 122-5219
- Mfr. Part No.:
- WE6-15
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Pin Length | 15mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 15mm | |
| Series | WE | |
| Minimum Wire Size mm² | 6mm² | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Pin Length 15mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 15mm | ||
Series WE | ||
Minimum Wire Size mm² 6mm² | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
JST Uninsulated Bootlace Ferrule Crimp Terminals
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 15 mm Pin Length, 3.5 mm Pin Diameter to 10 AWG Wire Size
- JST 10 mm Pin Length, 1.7 mm Pin Diameter to 16 AWG Wire Size
- JST 10 mm Pin Length, 1.2 mm Pin Diameter to 18 AWG Wire Size
- JST 10 mm Pin Length, 1.4 mm Pin Diameter to 18 AWG Wire Size
- JST 10 mm Pin Length, 1 mm Pin Diameter to 20 AWG Wire Size
- JST 12 mm Pin Length, 2.8 mm Pin Diameter to 12 AWG Wire Size
- JST 10 mm Pin Length, 2.2 mm Pin Diameter to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
