Schneider Electric, Linergy AZ5 Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, White from 22
- RS Stock No.:
- 222-3822
- Mfr. Part No.:
- AZ5DE005
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€85.71
(exc. VAT)
€105.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.71 | €0.086 |
*price indicative
- RS Stock No.:
- 222-3822
- Mfr. Part No.:
- AZ5DE005
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Plastic | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 18.5mm | |
| Series | Linergy AZ5 | |
| Minimum Wire Size AWG | 22AWG | |
| Standards/Approvals | REACh Regulation, CCSAUS, China RoHS Regulation, NF C 63-023, EU RoHS Directive | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Plastic | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 18.5mm | ||
Series Linergy AZ5 | ||
Minimum Wire Size AWG 22AWG | ||
Standards/Approvals REACh Regulation, CCSAUS, China RoHS Regulation, NF C 63-023, EU RoHS Directive | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric has twin cable end having cable cross section 0.5 mm². The colour of the cable end is white and the material used for bezel is halogen free plastic and for tube its copper.
This cable end is mercury free
Toxic heavy metal free
Related links
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8 mm Pin Length Black to 16 AWG
- Schneider Electric 8 mm Pin Length Red from 18 AWG
- Schneider Electric 8.2 mm Pin Length Black to 16
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
- Schneider Electric 8.2 mm Pin Length Grey to 14 AWG
- Schneider Electric 8.2 mm Pin Length Blue to 20 AWG
- Schneider Electric 8 mm Pin Length Red to 18 AWG
