Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Red to 18 AWG
- RS Stock No.:
- 254-6592
- Mfr. Part No.:
- DZ5CA010
- Manufacturer:
- Schneider Electric
Subtotal (1 bag of 100 units)*
€21.80
(exc. VAT)
€26.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.218 | €21.80 |
*price indicative
- RS Stock No.:
- 254-6592
- Mfr. Part No.:
- DZ5CA010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Overall Length | 35.5mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1mm² | ||
Overall Length 35.5mm | ||
Series Linergy DZ5 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
Terminal Material Copper | ||
Non Compliant
- COO (Country of Origin):
- FR
Marker end caps
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 16 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
The moulded section of the cable end allows the user to identify wires.
Standards
NF C 63-023
DIN 46228
DIN 46228
Related links
- Schneider Electric 8 mm Pin Length Red from 18 AWG
- Schneider Electric 8 mm Pin Length White to 22 AWG
- Schneider Electric 8 mm Pin Length Green to 24 AWG
- Schneider Electric 8 mm Pin Length Black to 16 AWG
- Schneider Electric 8 mm Pin Length White from 22
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Green to 24
