Schneider Electric, Linergy Insulated Crimp Bootlace Ferrule, 24 mm Pin Length, 2 mm Pin Diameter, Black from 16 AWG to

Subtotal (1 pack of 1000 units)*

€218.81

(exc. VAT)

€269.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€218.81€0.219

*price indicative

RS Stock No.:
231-8500
Mfr. Part No.:
DZ5CE0153
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2mm

Insulation Material

Plastic

Colour

Black

Pin Length

24mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

24mm

Series

Linergy

Standards/Approvals

NF C 63-023, UL

Minimum Wire Size AWG

16AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric cable end consists of a tinned copper tube, at the end of which is a moulded, insulating bezel. The copper tube encases the strands of the flexible conductor and makes it easier to insert it into terminals. The plastic bezel insulates the conductor from adjacent connections. In addition, certain models allow marking of the conductors.

Toxic heavy metal free

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy