Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2 mm Pin Diameter, Black to 16 AWG

Subtotal (1 bag of 100 units)*

€22.70

(exc. VAT)

€27.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€0.227€22.70

*price indicative

RS Stock No.:
254-6609
Mfr. Part No.:
DZ5CA015
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2mm

Insulation Material

Plastic

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Overall Length

35.5mm

Series

Linergy DZ5

Standards/Approvals

No

Minimum Wire Size mm²

1.5mm²

Terminal Material

Copper

Non Compliant

Marker end caps


Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.

The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.

These ends are available for conductors with cross-sections from 0.5 → 16 mm2, in different colours.

Ends are packaged in small packets of 100 pieces.

The moulded section of the cable end allows the user to identify wires.

Standards

NF C 63-023
DIN 46228

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy