Phoenix Contact Insulated Bootlace Ferrule, 13.5 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 254-4582
- Mfr. Part No.:
- 1208966
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.08 | €0.032 |
*price indicative
- RS Stock No.:
- 254-4582
- Mfr. Part No.:
- 1208966
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Copper | |
| Colour | White | |
| Pin Length | 13.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 13.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4:2017-05 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Copper | ||
Colour White | ||
Pin Length 13.5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 13.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4:2017-05 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrules enable practical crimping of conductors with increased insulation. Due to the increased diameter of the insulating collar, this type of ferrule is specifically used with AWG cables.
Sleeve length 8 mm
Length 13.5 mm
Color white
Related links
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire Size
