Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 610-133
- Mfr. Part No.:
- 2100131
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.32 | €0.021 |
*price indicative
- RS Stock No.:
- 610-133
- Mfr. Part No.:
- 2100131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an exceptional solution designed for reliable electrical connections in a variety of applications. With a length contact range of 8 mm and a sleeve length of 14 mm, this ferrule combines functionality with ease of use. Its white polypropylene collar is not only halogen-free but also designed to provide a secure fit for stranded conductors.
Compatible with a wide range of stranded conductor categories
Designed for ease of handling during installation with straightforward connection mechanisms
Meets industry standards ensuring high quality performance
Packaged in units of 500 for convenient bulk purchasing
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
