Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Red from 18 AWG
- RS Stock No.:
- 222-3826
- Mfr. Part No.:
- DZ5CA010D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€184.12
(exc. VAT)
€226.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.12 | €0.184 |
*price indicative
- RS Stock No.:
- 222-3826
- Mfr. Part No.:
- DZ5CA010D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | DIN 46228-4 | |
| Minimum Wire Size AWG | 18AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series Linergy DZ5 | ||
Standards/Approvals DIN 46228-4 | ||
Minimum Wire Size AWG 18AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric has cable end having cable cross section 1 mm². The colour of the cable end is red and the material used for bezel is halogen free plastic and for tube its copper.
This cable end is mercury free
Toxic heavy metal free
Related links
- Schneider Electric 8 mm Pin Length Red to 18 AWG
- Schneider Electric 8 mm Pin Length White to 22 AWG
- Schneider Electric 8 mm Pin Length Green to 24 AWG
- Schneider Electric 8 mm Pin Length Black to 16 AWG
- Schneider Electric 8 mm Pin Length White from 22
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Green to 24
