Legrand, Starfix Bootlace Ferrule

Subtotal (1 unit)*

€196.31

(exc. VAT)

€241.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.31

*price indicative

RS Stock No.:
266-0371
Mfr. Part No.:
0 376 10
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Bootlace Ferrule

Series

Starfix

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand crimping plier is used for ferrules in strips 4mm² to 6mm² sections.

Delivered with its empty magazine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy