RND, RND 465 Insulated Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, White
- RS Stock No.:
- 491-900
- Mfr. Part No.:
- RND 465-01373
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-900
- Mfr. Part No.:
- RND 465-01373
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Product Type | Bootlace Ferrule | |
| Pin Length | 8 mm | |
| Pin Diameter | 1.5 mm | |
| Colour | White | |
| Insulation Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Product Type Bootlace Ferrule | ||
Pin Length 8 mm | ||
Pin Diameter 1.5 mm | ||
Colour White | ||
Insulation Material Polyamide | ||
- COO (Country of Origin):
- CN
The RND Twin Cord End Terminal is an exceptional solution designed for a variety of electrical applications. This reliable terminal features a robust construction with a tin-plated copper tube, ensuring excellent conductivity and durability. It is engineered to withstand high temperatures, making it suitable for use in demanding environments. With a versatile wire range, this terminal accommodates different wire sizes seamlessly, enhancing its adaptability for diverse wiring tasks. Each component is meticulously crafted to provide optimal performance, setting a high standard in electrical connectivity. The terminal's compact dimensions further facilitate easy installation while maintaining a secure connection, tailored for efficiency in any project.
Compatible with a wire range of 2 x 22 AWG, offering flexibility in installation
Compact design facilitates easy fitting into tight spaces with minimal hassle
Precision-engineered dimensions contribute to secure and stable connections
Ideal for both commercial and residential electrical projects
Related links
- RND 14 mm Pin Length White to 0.75 AWG Wire Size
- RND 14 mm Pin Length White to 0.5 AWG Wire Size
- RND 8 mm Pin Length Red
- RND 18 mm Pin Length Red
- RND 12 mm Pin Length Grey, Grey from 12 AWG to 12 AWG Wire
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire
- RND 20 mm Pin Length Black to 10 AWG Wire Size
- RND 14 mm Pin Length Red to 1 AWG Wire Size
