Vogt Insulated Bootlace Ferrule, 12 mm Pin Length, 3.8 mm Pin Diameter, Grey
- RS Stock No.:
- 283-5562
- Distrelec Article No.:
- 148-21-821
- Mfr. Part No.:
- 460612D
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€10.30
(exc. VAT)
€12.70
(inc. VAT)
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.103 | €10.30 |
*price indicative
- RS Stock No.:
- 283-5562
- Distrelec Article No.:
- 148-21-821
- Mfr. Part No.:
- 460612D
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Overall Length | 12mm | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.8mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Overall Length 12mm | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
Related links
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.8 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 3.5 mm Pin Diameter, Black from 10 AWG
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 600 μm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
