Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Black from 26 AWG to 12 AWG Wire Size
- RS Stock No.:
- 287-6640
- Distrelec Article No.:
- 148-21-554
- Mfr. Part No.:
- 470408
- Manufacturer:
- Vogt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6640
- Distrelec Article No.:
- 148-21-554
- Mfr. Part No.:
- 470408
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 8mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 8mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS, REACH | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
The bootlace ferrule with polypropylene insulation is a high-quality electrical component suitable for a wide range of applications. With a temperature resistance of up to +105°C and a wide variety of size options available, this product is versatile and reliable for various electrical connections.
Made with tin-plated electrolytic copper for enhanced conductivity and durability
Available in different sizes to accommodate various wire gauges
Polypropylene insulation provides protection and prevents short circuits
Temperature resistant up to +105°C for reliable performance in different environments
Related links
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 12 mm Pin Diameter, White from 26 AWG to 20 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.4 mm Pin Diameter, Red from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire Size
- JST 8 mm Pin Length Black to 16 AWG Wire Size
