WAGO, 216 Insulated Ferrule, 14 mm Pin Length, 3.5 mm Pin Diameter, Red from 18 AWG
- RS Stock No.:
- 288-5130
- Mfr. Part No.:
- 216-203-1
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.06 | €0.061 |
*price indicative
- RS Stock No.:
- 288-5130
- Mfr. Part No.:
- 216-203-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Red | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Red | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 18 AWG. It is insulated and electro-tin plated. It is of red color having length of 14 mm and diameter of 3.5 mm.
RoHS Compliance
Related links
- WAGO 16 mm Pin Length Red from 18 AWG
- WAGO 12 mm Pin Length Red from 18 AWG
- WAGO 14 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- WAGO 14 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 14 mm Pin Length Black to 16 AWG Wire Size
- WAGO 18 mm Pin Length Red
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 12 mm Pin Length Black from 16 AWG
