WAGO, 216 Insulated Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Red from 18 AWG
- RS Stock No.:
- 288-5139
- Mfr. Part No.:
- 216-223-1
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.061 |
*price indicative
- RS Stock No.:
- 288-5139
- Mfr. Part No.:
- 216-223-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Overall Length | 123.5mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Overall Length 123.5mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 18 AWG. It is insulated and electro-tin plated. It has length of 123.5 mm and diameter of 4.8 mm.
RoHS Compliance
Related links
- WAGO 16 mm Pin Length Red from 18 AWG
- WAGO 14 mm Pin Length Red from 18 AWG
- WAGO 12 mm Pin Length Black from 16 AWG
- WAGO 12 mm Pin Length Yellow from 24 AWG
- WAGO 16 mm Pin Length Grey from 18 AWG
- WAGO 12 mm Pin Length White to 20 AWG Wire Size
- WAGO 20 mm Pin Length Grey from 12 AWG
- WAGO 12 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
