WAGO, 216 Insulated Ferrule, 16 mm Pin Length, 3.5 mm Pin Diameter, Red from 18 AWG
- RS Stock No.:
- 288-5144
- Mfr. Part No.:
- 216-243-1
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €109.08 | €0.109 |
*price indicative
- RS Stock No.:
- 288-5144
- Mfr. Part No.:
- 216-243-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Red | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Overall Length | 16mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Red | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Overall Length 16mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve for 1 mm² and sleeve cross-section is 18 AWG. It is insulated and electro-tin plated.
RoHS Compliance
