WAGO, 216 Insulated Ferrule, 15 mm Pin Length, 4.8 mm Pin Diameter, Yellow from 14 AWG to 14 AWG Wire Size
- RS Stock No.:
- 288-5132
- Mfr. Part No.:
- 216-205-1
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.061 |
*price indicative
- RS Stock No.:
- 288-5132
- Mfr. Part No.:
- 216-205-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 4.8mm | |
| Colour | Yellow | |
| Pin Length | 15mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 15mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 14AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 4.8mm | ||
Colour Yellow | ||
Pin Length 15mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 15mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 14AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 14 AWG. It is insulated and electro-tin plated.
RoHS Compliance
Related links
- WAGO 15 mm Pin Length Blue from 12 AWG to 14 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- WAGO 14 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- WAGO 14 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 14 mm Pin Length Black to 16 AWG Wire Size
- WAGO 18 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 12 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
