WAGO, 216 Insulated Ferrule, 18 mm Pin Length, 5.4 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 288-5135
- Mfr. Part No.:
- 216-207-1
- Manufacturer:
- WAGO
Subtotal (1 box of 500 units)*
€54.54
(exc. VAT)
€67.08
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.54 | €0.109 |
*price indicative
- RS Stock No.:
- 288-5135
- Mfr. Part No.:
- 216-207-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 5.4mm | |
| Colour | Grey | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 18mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No Exemption, RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 5.4mm | ||
Colour Grey | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 18mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals No Exemption, RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 12 AWG. It is insulated and electro-tin plated. It is of grey color having length of 18 mm and diameter of 5.4 mm.
RoHS Compliance
Related links
- WAGO 20 mm Pin Length Grey from 12 AWG
- WAGO 20 mm Pin Length Grey
- WAGO 18 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 14 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 12 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- WAGO 15 mm Pin Length Yellow from 14 AWG to 14 AWG Wire Size
- WAGO 15 mm Pin Length Blue from 12 AWG to 14 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
