WAGO, 216 Insulated Ferrule, 16 mm Pin Length, 3.1 mm Pin Diameter, White from 20 AWG
- RS Stock No.:
- 288-5142
- Mfr. Part No.:
- 216-241-1
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €109.08 | €0.109 |
*price indicative
- RS Stock No.:
- 288-5142
- Mfr. Part No.:
- 216-241-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 3.1mm | |
| Colour | White | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Overall Length | 16mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228 | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Material | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 3.1mm | ||
Colour White | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Overall Length 16mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228 | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Material Tin | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 20 AWG. It is insulated and electro-tin plated. It has length of 16 mm and diameter of 3.1 mm.
RoHS Compliance
Related links
- WAGO 12 mm Pin Length White to 20 AWG Wire Size
- WAGO 14 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- WAGO 16 mm Pin Length Red from 18 AWG
- WAGO 16 mm Pin Length Grey from 18 AWG
- WAGO 16 mm Pin Length Silver from 16 AWG
- WAGO 12 mm Pin Length Black from 16 AWG
- WAGO 12 mm Pin Length Yellow from 24 AWG
- WAGO 18 mm Pin Length Silver from 16 AWG
