WAGO, 216 Insulated Ferrule, 12 mm Pin Length, 2.5 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- RS Stock No.:
- 288-5153
- Mfr. Part No.:
- 216-302-1
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.061 |
*price indicative
- RS Stock No.:
- 288-5153
- Mfr. Part No.:
- 216-302-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 2.5mm | |
| Colour | Turquoise | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 12mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS Compliance Status | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 2.5mm | ||
Colour Turquoise | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 12mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS Compliance Status | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve for 0.34 mm² and sleeve cross-section is 22 AWG. It is insulated and electro-tin plated. It is light turquoise-colored having length of 12 mm and diameter of 2.5 mm.
RoHS Compliance
Related links
- WAGO 10 mm Pin Length Turquoise to 22 AWG Wire Size
- WAGO 12 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- WAGO 12 mm Pin Length White to 20 AWG Wire Size
- WAGO 18 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- WAGO 18 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 15 mm Pin Length Yellow from 14 AWG to 14 AWG Wire Size
