Phoenix Contact, AI6 -18 GN Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 3.6 mm Pin Diameter, Green to 10 AWG
- RS Stock No.:
- 804-6732
- Mfr. Part No.:
- 3200111
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€68.20
(exc. VAT)
€83.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.682 | €68.20 |
| 500 - 2400 | €0.63 | €63.00 |
| 2500 - 4900 | €0.585 | €58.50 |
| 5000 - 9900 | €0.546 | €54.60 |
| 10000 + | €0.512 | €51.20 |
*price indicative
- RS Stock No.:
- 804-6732
- Mfr. Part No.:
- 3200111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.6mm | |
| Insulation Material | Plastic | |
| Colour | Green | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26mm | |
| Series | AI6 -18 GN | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 6mm² | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.6mm | ||
Insulation Material Plastic | ||
Colour Green | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26mm | ||
Series AI6 -18 GN | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 6mm² | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 18 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Altech Insulated Crimp Bootlace Ferrule 2.4 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
