Phoenix Contact, AI-GB 6 - 12 YE Insulated Bootlace Ferrule, 12 mm Pin Length, 3.6 mm Pin Diameter, Yellow to 10 AWG
- RS Stock No.:
- 558-324
- Mfr. Part No.:
- 2100249
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.13 | €0.121 |
*price indicative
- RS Stock No.:
- 558-324
- Mfr. Part No.:
- 2100249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 23mm | |
| Series | AI-GB 6 - 12 YE | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.6mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 23mm | ||
Series AI-GB 6 - 12 YE | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule is an innovative solution designed to streamline the process of connecting stranded conductors. Crafted from high-quality, soft tin-plated electrolytic copper, it promises longevity and reliability in various applications. With a thoughtfully designed polypropylene collar that is both halogen-free and compliant with UL 486F standards, this product guarantees safety and efficiency. Its remarkable ability to accommodate AWG and multi-standard cables sets it apart, ensuring a versatile fit for technicians and engineers. Designed for optimal performance, it supports conductor cross sections up to 6 mm² and is particularly advantageous for applications requiring quick, accurate conductor insulation. This product is an ideal choice for professionals seeking trustworthy, high-performance cable solutions.
Designed for easy installation and reliable connection
Accommodates a wide range of conductor categories
Enhanced diameter of the insulating collar for versatility
Long-term temperature tolerance ensures performance in demanding environments
Made from recyclable materials that meet environmental standards
Approval from cULus ensures compliance with rigorous quality checks
The compact design allows for space-saving configurations
Halogen-free materials contribute to safer electrical installations
Related links
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 18 mm Pin Length Green to 10 AWG
