Altech, DIN Standard Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Red from 20 AWG to 18 AWG
- RS Stock No.:
- 899-1165
- Mfr. Part No.:
- 2871.0/100
- Manufacturer:
- Altech
Subtotal (1 pack of 100 units)*
€20.70
(exc. VAT)
€25.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.207 | €20.70 |
*price indicative
- RS Stock No.:
- 899-1165
- Mfr. Part No.:
- 2871.0/100
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | DIN Standard | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CSA Approved | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series DIN Standard | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CSA Approved | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Material Tinned Copper | ||
- COO (Country of Origin):
- DE
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red to 18 AWG
- Schneider Electric 8 mm Pin Length Red from 18 AWG
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- JST 8 mm Pin Length Red to 16 AWG Wire Size
- Legrand 8 mm Pin Length Red from 20 AWG to 6 AWG Wire
