Alpha Wire FIT Wire Management Cable Sleeve, Tinned Copper REACH (EC 1907/2006), RoHS Directive (2011/65/EU), California
- RS Stock No.:
- 821-1734
- Distrelec Article No.:
- 301-22-833
- Mfr. Part No.:
- 2171/1 SV005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€428.86
(exc. VAT)
€527.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 February 2027
- Plus 11 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €428.86 | €14.295 |
*price indicative
- RS Stock No.:
- 821-1734
- Distrelec Article No.:
- 301-22-833
- Mfr. Part No.:
- 2171/1 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Conductor Material | Tinned Copper | |
| Series | FIT Wire Management | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS Directive (2011/65/EU), California Proposition 65, Federal Specification A-A-59569A | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Conductor Material Tinned Copper | ||
Series FIT Wire Management | ||
Standards/Approvals REACH (EC 1907/2006), RoHS Directive (2011/65/EU), California Proposition 65, Federal Specification A-A-59569A | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, Tinned Copper Conductor, REACH & RoHS Compliant - 2171/1 SV005
This cable sleeve provides protective braided coverage for wiring in industrial and commercial installations. Constructed for use where conductive continuity and corrosion resistance are necessary, it is suited to cable management tasks across automation, electronics, electrical and mechanical environments while meeting several regulatory standards.
Features & Benefits
• Conductor MADE from tinned copper delivers enhanced corrosion resistance
• Braided construction offers flexible mechanical protection for harnesses
• Complies with REACH for restricted substances handling in assemblies
• Meets RoHS requirements for limited hazardous substance content
• Conforms to Federal Specification A-A-59569A for material and performance
• Declared under California Proposition 65 for informed material use
• Braided construction offers flexible mechanical protection for harnesses
• Complies with REACH for restricted substances handling in assemblies
• Meets RoHS requirements for limited hazardous substance content
• Conforms to Federal Specification A-A-59569A for material and performance
• Declared under California Proposition 65 for informed material use
**Applications**
• Suitable for protecting harnesses in automated assembly lines
• Ideal for cable bundling in control panels and switchgear
• Used with sensor and actuator wiring in manufacturing equipment
• Can be used for retrofit protection on mechanical drive systems
• Used for organising wiring runs in electronic test benches
• Ideal for cable bundling in control panels and switchgear
• Used with sensor and actuator wiring in manufacturing equipment
• Can be used for retrofit protection on mechanical drive systems
• Used for organising wiring runs in electronic test benches
What material ensures electrical continuity and corrosion protection?
The sleeve uses a tinned copper conductor which maintains conductive paths while resisting oxidation in typical industrial atmospheres.
How does the product support compliance-focused installations?
It is supplied in a form that aligns with REACH and RoHS constraints and is accompanied by references to the relevant Federal Specification and California Prop 65 disclosure for installation records.
Is the sleeve appropriate for dynamic or stationary applications?
The braided design provides flexibility for routing through moving assemblies while offering abrasion resistance suited to stationary harness protection.
Which industries benefit most from this sleeve's characteristics?
Environments requiring regulated material content and corrosion-resistant conductors such as automation, electrical distribution, electronics manufacturing and mechanical systems will find it applicable.
Related links
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Georg Fischer Flow Totalizer for Use with Signet 515 and 525 Flow Sensors, REACH Regulation (EC) No 1907/2006 Standard
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Lead Wire/Bus Bar Series Silver 1.31795 mm² Hook Up Wire 1 x 1 mm 100 ft, 295
- Alpha Wire Lead Wire/Bus Bar Series Silver 3.32451 mm² Hook Up Wire 1 x 1 mm 100 ft, 289
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.032429 mm² Hook Up Wire 1 x 1 mm 100 ft, 932
- Alpha Wire Braid 2162 Braided Wire 30 m A-A-59569A RoHS
