Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1753
- Mfr. Part No.:
- 2175/1 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save €283.25
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€1,618.49
(exc. VAT)
€1,990.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €1,618.49 | €53.95 | - |
| 5 - 9 | €1,561.84 | €52.061 | €283.25 |
| 10 + | €1,505.18 | €50.173 | €1,133.10 |
*price indicative
- RS Stock No.:
- 821-1753
- Mfr. Part No.:
- 2175/1 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Standards/Approvals | RoHS | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Standards/Approvals RoHS | ||
Series FIT Wire Management | ||
Tinned Copper Tubular Braid
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.
Related links
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
