Eaton Brake Module, 800 W, 600V
- RS Stock No.:
- 123-457
- Mfr. Part No.:
- 171910 DX-BR050-0K8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€334.45
(exc. VAT)
€411.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.45 |
*price indicative
- RS Stock No.:
- 123-457
- Mfr. Part No.:
- 171910 DX-BR050-0K8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 800W | |
| Supply Voltage | 600V | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 140mm | |
| Enclosure Depth | 125mm | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 800W | ||
Supply Voltage 600V | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 140mm | ||
Enclosure Depth 125mm | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a vital accessory for various Eaton products such as DA1, DL1, DG1, SVX, and SPX. Built with a wire wound resistor in ceramic potting compound inside an aluminium case, this braking resistor ensures optimal performance in branch circuits. With a maximum voltage rating of 600V, it meets all necessary product standards for electrical safety and efficiency.
Ensures optimal performance in branch circuits
Meets all necessary product standards for electrical safety
UL certification provides reliability and assurance of quality
Compact design allows for versatile installation options
Compatible with a range
