Eaton Brake Module, 720 W
- RS Stock No.:
- 126-189
- Mfr. Part No.:
- 174265 DX-BR050-720
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€601.52
(exc. VAT)
€739.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.52 |
*price indicative
- RS Stock No.:
- 126-189
- Mfr. Part No.:
- 174265 DX-BR050-720
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 720W | |
| IP Rating | IP20 | |
| Enclosure Length | 260mm | |
| Enclosure Width | 220mm | |
| Enclosure Depth | 100mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX-BR050-720 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 720W | ||
IP Rating IP20 | ||
Enclosure Length 260mm | ||
Enclosure Width 220mm | ||
Enclosure Depth 100mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX-BR050-720 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed for use with DC1, DA1, DG1, SVX, and SPX. With a compact size of 260mm x 100mm x 220mm and a weight of 3.8kg, this braking resistor is perfect for efficient braking applications. The IP20 protection ensures safety wh
Compact design
Weighs only 3.8kg for easy installation
IP20 protection for safety during operation
Equipped with connection terminals for easy setup
Temperature monitoring switch included for optimal performance
