Eaton Brake Module, 9.2 kW, 1kV
- RS Stock No.:
- 123-472
- Mfr. Part No.:
- 171921 DX-BR012-9K2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,510.80
(exc. VAT)
€1,858.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,510.80 |
*price indicative
- RS Stock No.:
- 123-472
- Mfr. Part No.:
- 171921 DX-BR012-9K2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 9.2kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 500mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 9.2kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 500mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a vital accessory for various Eaton switchgear products, providing a high level of electrical protection. With a product weight of 20.5 kilograms and dimensions of 310mm x 450mm x 500mm, this braking resistor is designed with a steel grid construction to prevent accidental contact. It meets UL standards for use in both the US and Canada, ensuring reliability and safety for your industrial applications.
Steel grid construction for enhanced durability and safety
Certified by UL for use in Canada and the US
IP20 degree of protection for electrical circuits
Provides resistance to abnormal heat and fire ensuring operational safety
