Eaton Brake Module, 1.4 kW, 1kV
- RS Stock No.:
- 123-458
- Mfr. Part No.:
- 171911 DX-BR022-1K4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€499.79
(exc. VAT)
€614.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.79 |
*price indicative
- RS Stock No.:
- 123-458
- Mfr. Part No.:
- 171911 DX-BR022-1K4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.4kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 240mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.4kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 240mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed for use with DC1, DA1, DL1, DG1, SVX, and SPX. It features a steel grid resistor in a housing with temperature monitoring switch and internal connection terminals. With a voltage rating of up to 1000V, it meets UL Category Control No. NMTR2 and NMTR8, with certifications for Canada. The product dimensions are 310mm x 450mm x 240mm, weighing 8.6kg.
Steel grid resistor with temperature monitoring switch
UL certified for use in Canada
IP20 degree of protection
Corrosion resistance and thermal stability verified
Electromagnetic compatibility
Meets clearances and creep age distances requirements
