Eaton Brake Module, 9.2 kW, 1kV
- RS Stock No.:
- 123-111
- Mfr. Part No.:
- 171893 DX-BR006-9K2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,472.65
(exc. VAT)
€1,811.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,472.65 |
*price indicative
- RS Stock No.:
- 123-111
- Mfr. Part No.:
- 171893 DX-BR006-9K2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 9.2kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 500mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 9.2kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 500mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with DG1 and DA1. Measuring 310x450x500mm and weighing 20.5kg, it provides excellent corrosion resistance and thermal stability. The product features a steel grid resistor combined with a housing that includes a temperature monitoring switch and internal connection terminals/terminal bolts, offering exceptional protection against accidental contact.
UL Certified
Includes a temperature monitoring switch for added protection
Meets product standard requirements for corrosion resistance
Meets product standard requirements for thermal stability
Maximum voltage rating of 1000V for versatile application
