RS PRO Breadboard Breadboard 8 mm 67mm 174.2 mm
- RS Stock No.:
- 303-726
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Temporarily out of stock
- 655 unit(s) shipping from 02 March 2027
- Plus 600 unit(s) shipping from 16 April 2027
- Plus 180 unit(s) shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.38 | - |
| 10 - 99 | €3.06 | €3.20 |
| 100 - 499 | €2.81 | €57.00 |
| 500 - 999 | €2.62 | €380.00 |
| 1000 + | €2.33 | €1,050.00 |
*price indicative
- RS Stock No.:
- 303-726
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 174.2mm | |
| Width | 67mm | |
| Height | 8mm | |
| Number of Distribution Strips/Buses | 2 | |
| Number of Terminal Strips | 1 | |
| Total Number of Tie Points | 840 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 174.2mm | ||
Width 67mm | ||
Height 8mm | ||
Number of Distribution Strips/Buses 2 | ||
Number of Terminal Strips 1 | ||
Total Number of Tie Points 840 | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard, ABS & Stainless Steel, 640 Tie-Points
This RS PRO breadboard is designed for the assembly and storage of small electronic circuits. It allows users to quickly create circuits without the need for soldering, making it ideal for prototyping and educational purposes.
Features and Benefits
ABS & Stainless Steel construction: Provides durability and a stable platform for circuit building
1 Terminal Strip, 640 Tie-Points: Offers ample space for complex circuit designs
2 Distribution Strips, 200 Tie-Points: Facilitates easy power distribution across the board
Convenient for assembly and storage: Ideal for educational and prototyping applications
No soldering required: Enables quick and easy circuit modifications
Power bus lines marked with silkscreen: Ensures clear identification of connections
Applications
Educational institutions
Prototyping and development labs
Hobbyist electronics projects
Additional Information
ABS and Stainless steel
1 terminal strip and tie points are 640
2 distribution strips and tie points are 200
Key standards: Complies with industry standards for educational and prototyping use
Dimensions: 174.2 x 67 x 8 mm
Material: ABS & Stainless Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Breadboard 8 mm 41mm 173.6 mm
- RS PRO Breadboard Breadboard 8 mm 54.6mm 165.2 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS PRO Breadboard Breadboard 192.5 mm 20mm 244 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
- RS PRO Breadboard Breadboard 9 mm 210mm 240 mm
