RS PRO Breadboard Breadboard 8 mm 54.6mm 165.2 mm
- RS Stock No.:
- 303-727
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 466 unit(s) shipping from 16 November 2026
- Plus 240 unit(s) shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.50 | - |
| 10 - 99 | €6.74 | €7.60 |
| 100 - 499 | €6.22 | €128.00 |
| 500 - 999 | €5.77 | €865.00 |
| 1000 + | €5.17 | €2,330.00 |
*price indicative
- RS Stock No.:
- 303-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 165.2mm | |
| Width | 54.6mm | |
| Height | 8mm | |
| Number of Terminal Strips | 1 | |
| Number of Distribution Strips/Buses | 2 | |
| Total Number of Tie Points | 830 | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 165.2mm | ||
Width 54.6mm | ||
Height 8mm | ||
Number of Terminal Strips 1 | ||
Number of Distribution Strips/Buses 2 | ||
Total Number of Tie Points 830 | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard, ABS & Stainless Steel, 630 Tie-Points
The RS PRO Breadboard is designed for the assembly and storage of small electronic circuits. It allows for quick and efficient circuit prototyping without the need for soldering, making it ideal for both educational and professional settings.
Features and Benefits
ABS & Stainless Steel: Provides durability and longevity for repeated use
1 Terminal Strip, Tie-Points 630: Offers ample space for complex circuit designs
2 Distribution Strips, Tie-Points 200: Facilitates easy power distribution across the board
Jump Wire Kit: Includes essential components for immediate use
Convenient for Assembly and Storage: Simplifies the organisation of small circuits
Quick Circuit Creation: Enables the rapid development of electronic circuits without soldering
Power Bus Lines Marked with Blue and Red Silkscreen: Ensures clear identification of power lines
Applications
Educational institutions
Research and development labs
Prototyping and testing environments
Additional Information
ABS and Stainless steel
1 terminal strip and tie points are 630
2 distribution strips and tie points are 200
Jump wire kit
Kit contents: Includes a jump wire kit for immediate circuit assembly
Key standards: Designed to meet industry standards for educational and professional use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Breadboard 8 mm 67mm 174.2 mm
- RS PRO Breadboard Breadboard 8 mm 41mm 173.6 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
- RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS PRO Breadboard Breadboard 192.5 mm 20mm 244 mm
- RS PRO Breadboard Breadboard 9 mm 210mm 240 mm
