Electro PJP DevBoard3220 Breadboard 27 mm 210mm 240 mm
- RS Stock No.:
- 287-9146
- Mfr. Part No.:
- DevBoard3220
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€176.86
(exc. VAT)
€217.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.86 |
*price indicative
- RS Stock No.:
- 287-9146
- Mfr. Part No.:
- DevBoard3220
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Breadboard | |
| Length | 240mm | |
| Width | 210mm | |
| Height | 27mm | |
| Standards/Approvals | European regulation 2017/821 Conflict minerals, European Directive RoHS 2011/65/EU, European regulation n1907/2006 REACH, European Directive 2015/863/EU | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Breadboard | ||
Length 240mm | ||
Width 210mm | ||
Height 27mm | ||
Standards/Approvals European regulation 2017/821 Conflict minerals, European Directive RoHS 2011/65/EU, European regulation n1907/2006 REACH, European Directive 2015/863/EU | ||
- COO (Country of Origin):
- FR
The Electro PJP Solderless Breadboard is a range of solderless reusable breadboards dedicated to electronics didactic and experimental applications, engineering and hobbying.
Maximum tie point number
Four binding posts
Metal plate for strong design
Four anti slip pads
Related links
- RS PRO Breadboard Breadboard 9 mm 210mm 240 mm
- Electro PJP DevBoard2390 Breadboard 27 mm 175mm 230 mm
- Facom 210mm Overall, Insulated Handle VDE/1000V Approved
- Electro PJP DevBoard0400 Breadboard 8 mm 36mm 84 mm
- Electro PJP DevBoard0555 Breadboard 12 mm 50mm 117 mm
- Electro PJP Test Lead 36A Red, 500 mm Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
