Electro PJP Plug 12A, 600V, Black, 500 mm Lead Length

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.24

*price indicative

RS Stock No.:
285-5940
Mfr. Part No.:
2210/600V-50N
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

500mm

Product Type

Plug

Current

12A

Test Lead Type

4 mm Banana Cable

Colour

Black

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Annealed Copper, Steel, Nickel Coated Brass

Standards/Approvals

French standard NF C 93440:1986, European 2014/35/EU, EN / IEC 61010031:2015

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Safety Category Voltage

600V

Safety Category Level

600 V CAT II

COO (Country of Origin):
FR
The Electro PJP stacking retractable sleeve 4mm banana plug to stacking retractable sleeve 4mm banana plug lead offers versatile and convenient electrical connections with retractable sleeves on both ends. It complies with RoHS regulations, featuring low lead content in the conductor and insulator, and adheres to REACH standards by limiting substances from the SVHC candidate list to below 0.1% mass concentration. This lead is ideal for various applications requiring reliable and compliant electrical connections.

Operational temperature -20 to +80 °C

European directive low voltage directive 2014/35/EU

French standard NF C 93-440:1986

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy