HY Electronic Corp Bridge Rectifier, 1.6 kV 664 A, 5-Pin 3 Phase

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€34.19

(exc. VAT)

€42.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
10 - 40€3.419€34.19
50 +€3.316€33.16

*price indicative

RS Stock No.:
559-081
Mfr. Part No.:
HGBJ3516
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Number of Phases

3

Package Type

HGBJ35

Pin Count

5

Configuration

3 Phase

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

664A

Minimum Operating Temperature

-55°C

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Length

47.6mm

Peak Reverse Current Ir

5μA

Height

4.7mm

Series

HGBJ35

Standards/Approvals

RoHS, UL 94V-0

Width

29.8mm

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.

Low forward voltage drop

High current capability RoHS

High reliability

Related links