HY Electronic Corp Bridge Rectifier, 1.6 kV 450 A, 5-Pin 3 Phase Bridge

Get a bulk buy discount

Add 70 more to save 2%

View bulk pricing options

Subtotal (1 tube of 14 units)*

€48.17

(exc. VAT)

€59.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 546 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 56€3.441€48.17-
70 +€3.338€46.732%

*price indicative

RS Stock No.:
559-103
Mfr. Part No.:
SGBJ5012
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Number of Phases

3

Package Type

SGBJ50

Pin Count

5

Configuration

3 Phase Bridge

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Forward Current If

50A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Height

5.6mm

Length

35.3mm

Peak Reverse Current Ir

5μA

Series

SGBJ50

Width

25.2mm

Standards/Approvals

UL 94V-0, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.

Low forward voltage drop

High current capability RoHS

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy