STMicroelectronics Rectifier, 650 V 700 A, 2-Pin Single
- RS Stock No.:
- 800-465
- Mfr. Part No.:
- STTH80L065WLY
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.57 |
| 10 - 24 | €2.52 |
| 25 - 99 | €2.44 |
| 100 + | €2.28 |
*price indicative
- RS Stock No.:
- 800-465
- Mfr. Part No.:
- STTH80L065WLY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Mount Type | Through Hole | |
| Package Type | DO-247 | |
| Number of Phases | 1 | |
| Pin Count | 2 | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 60A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Peak Forward Voltage Vf | 1.4V | |
| Series | STTH80L065WLY | |
| Standards/Approvals | ECOPACK2 | |
| Height | 41.2mm | |
| Length | 15.9mm | |
| Peak Reverse Current Ir | 440μA | |
| Width | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Mount Type Through Hole | ||
Package Type DO-247 | ||
Number of Phases 1 | ||
Pin Count 2 | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 60A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Peak Forward Voltage Vf 1.4V | ||
Series STTH80L065WLY | ||
Standards/Approvals ECOPACK2 | ||
Height 41.2mm | ||
Length 15.9mm | ||
Peak Reverse Current Ir 440μA | ||
Width 5.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics rectifier featuring STs new ultrafast 650 V technology, is suitable for switching power supplies and industrial applications, including rectification and discontinuous mode PFC boost diodes. Its low forward voltage characteristics enable high performance in freewheeling applications.
PPAP capable
AECQ-101 qualified
Ultrafast switch
Low forward voltage
ECOPACK2 compliant
Related links
- STMicroelectronics Rectifier 3-Pin Single
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH20G65C5XKSA2
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I
