Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH20G65C5XKSA2
- RS Stock No.:
- 273-2946
- Mfr. Part No.:
- IDH20G65C5XKSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €6.70
View bulk pricing optionsSubtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.37 | - |
| 10 - 24 | €6.70 | €6.70 |
| 25 - 49 | €6.13 | €31.00 |
| 50 - 99 | €5.68 | €84.50 |
| 100 + | €5.28 | €209.00 |
*price indicative
- RS Stock No.:
- 273-2946
- Mfr. Part No.:
- IDH20G65C5XKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDH20G65C5 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 210μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDH20G65C5 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 210μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon schottky diodes generation 5 in a DPAK real2pin package represents leading edge technology for SiC schottky barrier diodes. It has very high quality and high volume manufacturing capability.
Highly stable switching performance
Reduced cooling requirements
Reduced risks of thermal runaway
RoHS compliant
Related links
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH20G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH08G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-247 IDW20G65C5BXKSA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
