Fagor Electronica Bridge Rectifier, 600 V 30 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
123-1507
Mfr. Part No.:
MB6SA TR
Manufacturer:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Package Type

TO-269AA

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Forward Current If

800mA

Peak Forward Voltage Vf

1V

Length

4.75mm

Peak Reverse Current Ir

100μA

Series

MB

Width

3.65mm

Standards/Approvals

No

Height

2.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TH

PCB Mounting Bridge Rectifiers, Fagor


Bridge Rectifiers - Fagor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy