IXYS Bridge Rectifier, 1.7 kV 400 A, 4-Pin Single
- RS Stock No.:
- 125-8037
- Distrelec Article No.:
- 304-31-143
- Mfr. Part No.:
- GBO25-16NO1
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€25.42
(exc. VAT)
€31.26
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €12.71 | €25.42 |
| 10 - 38 | €9.655 | €19.31 |
| 40 - 98 | €9.395 | €18.79 |
| 100 - 198 | €9.175 | €18.35 |
| 200 + | €8.945 | €17.89 |
*price indicative
- RS Stock No.:
- 125-8037
- Distrelec Article No.:
- 304-31-143
- Mfr. Part No.:
- GBO25-16NO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBFP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 25A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Forward Voltage Vf | 1.17V | |
| Standards/Approvals | No | |
| Height | 20.3mm | |
| Width | 4.8mm | |
| Series | GBO25 | |
| Peak Reverse Current Ir | 1.5mA | |
| Length | 30.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBFP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 25A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Forward Voltage Vf 1.17V | ||
Standards/Approvals No | ||
Height 20.3mm | ||
Width 4.8mm | ||
Series GBO25 | ||
Peak Reverse Current Ir 1.5mA | ||
Length 30.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier with One Screw Mounting, GBO25 Series, IXYS
Low leakage current 40 μA
Low forward voltage drop 1.06 V at 10 A
Easy to mount with one screw
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- IXYS Bridge Rectifier 4-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier 7-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
