IXYS Bridge Rectifier, 1.7 kV 400 A, 5-Pin Single
- RS Stock No.:
- 168-4574
- Mfr. Part No.:
- GUO40-16NO1
- Manufacturer:
- IXYS
Subtotal (1 tube of 14 units)*
€271.89
(exc. VAT)
€334.43
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 14 + | €19.421 | €271.89 |
*price indicative
- RS Stock No.:
- 168-4574
- Mfr. Part No.:
- GUO40-16NO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | GUFP | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 40A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Forward Voltage Vf | 1.28V | |
| Height | 25.2mm | |
| Length | 35.3mm | |
| Peak Reverse Current Ir | 1.5mA | |
| Series | GUO40 | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type GUFP | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 40A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Forward Voltage Vf 1.28V | ||
Height 25.2mm | ||
Length 35.3mm | ||
Peak Reverse Current Ir 1.5mA | ||
Series GUO40 | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier with One Screw Mounting, GUO40 Series, IXYS
Low leakage current 40 μA
Low forward voltage drop 1.06 V at 10 A
Easy to mount with one screw
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier 4-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier 7-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
