IXYS Bridge Rectifier, 1.7 kV 400 A, 5-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.73

(exc. VAT)

€34.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€27.73
5 - 9€25.50
10 - 19€24.05
20 - 39€22.90
40 +€21.91

*price indicative

RS Stock No.:
125-8038
Distrelec Article No.:
302-53-251
Mfr. Part No.:
GUO40-16NO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.7kV

Mount Type

Through Hole

Number of Phases

3

Package Type

GUFP

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

40A

Peak Forward Voltage Vf

1.28V

Peak Reverse Current Ir

1.5mA

Length

35.3mm

Height

25.2mm

Series

GUO40

Width

5.6mm

Standards/Approvals

No

Automotive Standard

No

Three Phase Bridge Rectifier with One Screw Mounting, GUO40 Series, IXYS


Low leakage current 40 μA

Low forward voltage drop 1.06 V at 10 A

Easy to mount with one screw

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy