onsemi Bridge Rectifier, 200 V 400 A, 4-Pin Single
- RS Stock No.:
- 145-5687
- Mfr. Part No.:
- GBPC3502
- Manufacturer:
- onsemi
Subtotal (1 bag of 50 units)*
€190.75
(exc. VAT)
€234.60
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €3.815 | €190.75 |
*price indicative
- RS Stock No.:
- 145-5687
- Mfr. Part No.:
- GBPC3502
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | GBPC35 | |
| Peak Reverse Current Ir | 5μA | |
| Height | 11.23mm | |
| Width | 29mm | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Series GBPC35 | ||
Peak Reverse Current Ir 5μA | ||
Height 11.23mm | ||
Width 29mm | ||
Length 29mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor
High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals
Approvals
UL E-258596
