onsemi Bridge Rectifier, 200 V 400 A, 4-Pin Single

Subtotal (1 pack of 5 units)*

€27.19

(exc. VAT)

€33.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€5.438€27.19

*price indicative

Packaging Options:
RS Stock No.:
903-4245
Mfr. Part No.:
GBPC3502
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-55°C

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Peak Reverse Current Ir

5μA

Series

GBPC35

Width

29mm

Standards/Approvals

No

Length

29mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor


High Current 35 Amperes

Glass Passivated junction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Fast-on Terminals

Approvals

UL E-258596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy