onsemi Bridge Rectifier, 200 V 300 A, 4-Pin Single
- RS Stock No.:
- 803-1879
- Mfr. Part No.:
- GBPC1502
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.00
(exc. VAT)
€13.52
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.50 | €11.00 |
| 20 + | €4.74 | €9.48 |
*price indicative
- RS Stock No.:
- 803-1879
- Mfr. Part No.:
- GBPC1502
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Forward Current If | 15A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 29mm | |
| Series | GBPC15 | |
| Standards/Approvals | No | |
| Height | 11.23mm | |
| Peak Reverse Current Ir | 500μA | |
| Length | 29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Forward Current If 15A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 29mm | ||
Series GBPC15 | ||
Standards/Approvals No | ||
Height 11.23mm | ||
Peak Reverse Current Ir 500μA | ||
Length 29mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Fairchild Semiconductor
High Current 15A
Glass passivated die construction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Approvals
UL E258596
Related links
- onsemi Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
