Taiwan Semiconductor Bridge Rectifier, 800 V 220 A, 4-Pin Quad
- RS Stock No.:
- 241-9299
- Mfr. Part No.:
- GBU1506
- Manufacturer:
- Taiwan Semiconductor
Get a bulk buy discount
Add 50 more to save €8.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Last RS stock
- Final 820 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.668 | €8.34 | - |
| 50 - 95 | €1.508 | €7.54 | €8.00 |
| 100 - 245 | €1.208 | €6.04 | €46.00 |
| 250 - 495 | €1.184 | €5.92 | €121.00 |
| 500 + | €1.148 | €5.74 | €260.00 |
*price indicative
- RS Stock No.:
- 241-9299
- Mfr. Part No.:
- GBU1506
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 15A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | IEC 61249-2-21, RoHS, UL | |
| Height | 22.3mm | |
| Length | 36.8mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 15A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals IEC 61249-2-21, RoHS, UL | ||
Height 22.3mm | ||
Length 36.8mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters, TV and monitor.
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
