Taiwan Semiconductor Bridge Rectifier, 600 V 144 A, 4-Pin Quad
- RS Stock No.:
- 241-9304
- Mfr. Part No.:
- T10JA05G-K
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 750 units)*
€414.75
(exc. VAT)
€510.00
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 750 - 750 | €0.553 | €414.75 |
| 1500 - 1500 | €0.496 | €372.00 |
| 2250 - 4500 | €0.483 | €362.25 |
| 5250 + | €0.471 | €353.25 |
*price indicative
- RS Stock No.:
- 241-9304
- Mfr. Part No.:
- T10JA05G-K
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | TS-6PL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 10A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 144A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 29.3mm | |
| Standards/Approvals | RoHS, UL, IEC 61249-2-21 | |
| Height | 30mm | |
| Peak Reverse Current Ir | 0pA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type TS-6PL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 10A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 144A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Length 29.3mm | ||
Standards/Approvals RoHS, UL, IEC 61249-2-21 | ||
Height 30mm | ||
Peak Reverse Current Ir 0pA | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
