Taiwan Semiconductor Bridge Rectifier, 1 kV 208 A, 4-Pin Quad

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
241-9317
Mfr. Part No.:
T15JA07G-K
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

TS-6PL

Number of Phases

1

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

208A

Forward Current If

15A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

0pA

Height

30mm

Length

29.3mm

Standards/Approvals

RoHS, UL, IEC 61249-2-21

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.

Glass passivated chip junction

Ideal for printed circuit board

High surge current capability

UL recognized File # E-326243

RoHS compliant

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy