Taiwan Semiconductor Bridge Rectifier, 600 V 312 A, 4-Pin Quad
- RS Stock No.:
- 241-9318
- Mfr. Part No.:
- T25JA05G-K
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-9318
- Mfr. Part No.:
- T25JA05G-K
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 312 A | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Automotive Standard | No | |
| Forward Current (If) | 25 A | |
| Height | 30 mm | |
| Length | 29.3 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | TS-6PL | |
| Peak Forward Voltage (Vf) | 1.15 V | |
| Peak Reverse Current (Ir) | 0 pA | |
| Standards/Approvals | IEC 61249-2-21, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 312 A | ||
Pin Count 4 | ||
Configuration Quad | ||
Automotive Standard No | ||
Forward Current (If) 25 A | ||
Height 30 mm | ||
Length 29.3 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type TS-6PL | ||
Peak Forward Voltage (Vf) 1.15 V | ||
Peak Reverse Current (Ir) 0 pA | ||
Standards/Approvals IEC 61249-2-21, RoHS, UL | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
