Taiwan Semiconductor Bridge Rectifier, 400 V 90 A, 4-Pin Quad

Subtotal (1 pack of 10 units)*

€0.99

(exc. VAT)

€1.22

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2,920 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.099€0.99

*price indicative

Packaging Options:
RS Stock No.:
241-9354
Mfr. Part No.:
YBS2204G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Surface

Package Type

YBS

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Forward Current If

2.2A

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

950mV

Length

6.7mm

Height

8.6mm

Peak Reverse Current Ir

0pA

Standards/Approvals

IEC 61249-2-21, RoHS, UL

Series

YBS2200

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging YBS and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.

Glass passivated chip junction

Ideal for automated placement

Reliable low cost construction utilizing molded plastic technique

High surge current capability

Moisture sensitivity level 1, per J-STD-020

RoHS compliant

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy